+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52005620

Cable gland; PG48; IP55; brass; SKINDICHT®; SKINDICHT® SHZ


Manufacturer: LAPP

Manufacturer part number:
52005620
TME Symbol:
LP-52005620

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP55
Body material
brass
Cable external diameter
38...48mm
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SHZ
Operating temperature
-20...80°C
Gross weight568.88 g
Certificates
EAN code4044773435214
See other products in this category: Glands LAPP,
See other products from this series.:
*
52005620
0 in TME stock
Net price for quantities from 1 pcs - 50.06 USDGross price for quantities from 1 pcs - 50.06 USD
Net price for quantities from 3 pcs - 45.89 USDGross price for quantities from 3 pcs - 45.89 USD
Net price for quantities from 5 pcs - 41.72 USDGross price for quantities from 5 pcs - 41.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.