+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | for flat cable | |
Gland thread | PG42 | |
IP rating | IP54 | |
Body material | polystyrene | |
Body colour | light grey | |
Cable external diameter | 30...40/5...12mm | |
Thread length | 13mm | |
Kind of thread | PG | |
Spanner size | 60mm | |
Manufacturer series | SKINDICHT® | |
Cable accessories application | for flat cable | |
Trade name | SKINDICHT® SVFK | |
Operating temperature | -20...60°C, -10...60°C |