+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | PG48 | |
IP rating | IP54 | |
Body material | polystyrene | |
Body colour | light grey | |
Cable external diameter | 34...45/5...12mm | |
Thread length | 14mm | |
Kind of thread | PG | |
Spanner size | 65mm | |
Cable accessories application | for flat cable | |
Operating temperature | -10...60°C |