+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52010162

Earthing sleeve; SKINDICHT® EH; SKINDICHT® SHVE,SKINDICHT® SRE

NEW

Manufacturer: LAPP

Manufacturer part number:
52010162
TME Symbol:
LP-52010162

Specification

Manufacturer
LAPP
Type of cable accessories
earthing sleeve
Length
10mm
Thickness
0.4mm
Manufacturer series
SKINDICHT® EH
Application - series/manufacturer
SKINDICHT® SHVE, SKINDICHT® SRE
Application
for cable glands
Material
bronze
Diameter
24mm, 45mm
Gross weight6.23 g
Certificates
EAN code4044773425918
See other products in this category: Glands LAPP,
See other products from this series.:
*
52010162
10 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 10 pcs - 9.26 USDGross price for quantities from 10 pcs - 9.26 USD
Net price for quantities from 30 pcs - 8.64 USDGross price for quantities from 30 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs