+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52015710

Cable gland; PG9; IP68; brass; SKINTOP®; SKINTOP® MS

Manufacturer: LAPP

Manufacturer part number:
52015710
TME Symbol:
LP-52015710

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
brass
Cable external diameter
4...8mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
17mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight17.35 g
Certificates
EAN code4044773420432
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015710
2078 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs