+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52015720

Cable gland; PG11; IP68; brass; SKINTOP®; SKINTOP® MS

Manufacturer: LAPP

Manufacturer part number:
52015720
TME Symbol:
LP-52015720

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP68
Body material
brass
Cable external diameter
4...10mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
20mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight25.425 g
Certificates
EAN code4044773419993
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015720
722 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs