+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52015760

Cable gland; PG29; IP68; brass; SKINTOP®; SKINTOP® MS


Manufacturer: LAPP

Manufacturer part number:
52015760
TME Symbol:
LP-52015760

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG29
IP rating
IP68
Body material
brass
Cable external diameter
16...25mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
40mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight122.96 g
Certificates
EAN code4044773418392
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015760
7 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 25 pcs - 8.00 USDGross price for quantities from 25 pcs - 8.00 USD
Net price for quantities from 100 pcs - 7.47 USDGross price for quantities from 100 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs