+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52015766

Cable gland; PG42; IP68; brass; SKINTOP®; SKINTOP® MS


Manufacturer: LAPP

Manufacturer part number:
52015766
TME Symbol:
LP-52015766

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG42
IP rating
IP68
Body material
brass
Cable external diameter
28...38mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
57mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight289.47 g
Certificates
EAN code4044773418200
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015766
0 in TME stock
Net price for quantities from 1 pcs - 35.20 USDGross price for quantities from 1 pcs - 35.20 USD
Net price for quantities from 5 pcs - 31.11 USDGross price for quantities from 5 pcs - 31.11 USD
Net price for quantities from 10 pcs - 29.17 USDGross price for quantities from 10 pcs - 29.17 USD
Net price for quantities from 20 pcs - 27.42 USDGross price for quantities from 20 pcs - 27.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs