+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52015831

Cable gland; PG36; IP68; brass; SKINTOP®; SKINTOP® MSR


Manufacturer: LAPP

Manufacturer part number:
52015831
TME Symbol:
LP-52015831

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP68
Body material
brass
Cable external diameter
19...26mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
50mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MSR
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight214.08 g
Certificates
EAN code4044773417395
See other products in this category: Glands LAPP,
See other products from this series.:
*
52015831
8 in TME stock
Net price for quantities from 1 pcs - 21.04 USDGross price for quantities from 1 pcs - 21.04 USD
Net price for quantities from 10 pcs - 18.60 USDGross price for quantities from 10 pcs - 18.60 USD
Net price for quantities from 50 pcs - 17.44 USDGross price for quantities from 50 pcs - 17.44 USD
Net price for quantities from 100 pcs - 16.28 USDGross price for quantities from 100 pcs - 16.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs