+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | PG42 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 24...31mm | |
Kind of thread | PG | |
Kit contents | O-ring gasket | |
Spanner size | 57mm | |
Plating material | nickel | |
Manufacturer series | SKINTOP® | |
Trade name | SKINTOP® MSR | |
Operating temperature | -30...100°C |