+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | threaded flange | |
Gland thread | PG16 | |
Body material | brass | |
Cable external diameter | 18.5mm | |
Kind of thread | PG | |
Spanner size | 24mm | |
Plating material | nickel | |
Manufacturer series | SKINDICHT® ZS-XL | |
Operating temperature | -60...200°C | |
Application | for cable glands |