+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | grommet | |
Body material | caoutchouc | |
Length | 19.8mm | |
Operating temperature | -20...200°C | |
Cable external diameter | 16mm | |
Colour | red | |
Manufacturer series | SKINDICHT® SHV FKM | |
Resistance to | acids, chemical, oils | |
Thread | PG21 |