+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52024854

Stopper; PG29; IP54; polyamide; light grey; SKINDICHT®; 8mm

Manufacturer: LAPP

Manufacturer part number:
52024854
TME Symbol:
LP-52024854

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG29
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Trade name
SKINDICHT® BLK-GL
Operating temperature
-40...100°C
Gross weight5.74 g
Certificates
EAN code4044773346848
See other products in this category: Stoppers LAPP,
*
52024854
4 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs