+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103010LF

Nut; M16; brass; 19mm; Thread: metric; SKINDICHT® SM-M; -60÷200°C


Manufacturer: LAPP

Manufacturer part number:
52103010LF
TME Symbol:
LP-52103010LF

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
M16
Body material
brass
Spanner size
19mm
Kind of thread
metric
Manufacturer series
SKINDICHT® SM-M
Operating temperature
-60...200°C
Gross weight2.785 g
Certificates
EAN code4056155013798
See other products in this category: Nuts for Glands LAPP,
See other products from this series.:
*
52103010LF
92 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs