+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103153

Stopper; M40; 1.5; IP68; brass; nickel; SKINDICHT®; with seal; 45mm


Manufacturer: LAPP

Manufacturer part number:
52103153
TME Symbol:
LP-52103153

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Spanner size
45mm
Kit contents
O-ring gasket
Trade name
SKINDICHT® BL-M ATEX
Operating temperature
-30...90°C
Gross weight78.99 g
Certificates
EAN code4044773331202
See other products in this category: Stoppers LAPP,
*
52103153
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 5 pcs - 8.05 USDGross price for quantities from 5 pcs - 8.05 USD
Net price for quantities from 25 pcs - 7.32 USDGross price for quantities from 25 pcs - 7.32 USD
Packaging method by the manufacturer:Bag = 25 pcs