+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52106210

Cable gland; angular; M16; 1.5; IP55; polyamide; grey; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52106210
TME Symbol:
LP-52106210

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
M16
Thread pitch
1.5
IP rating
IP55
Body material
polyamide
Body colour
grey
Thread length
13mm
Kind of thread
metric
Spanner size
19mm
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® KW-M
Operating temperature
-20...80°C
Gross weight8.22 g
Certificates
EAN code4044773171877
See other products in this category: Glands LAPP,
See other products from this series.:
*
52106210
48 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs