+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | angular | |
Gland thread | M20 | |
Thread pitch | 1.5 | |
IP rating | IP55 | |
Body material | polyamide | |
Body colour | grey | |
Thread length | 15mm | |
Kind of thread | metric | |
Spanner size | 25mm | |
Manufacturer series | SKINDICHT® | |
Trade name | SKINDICHT® KW-M | |
Operating temperature | -20...80°C |