+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52106750

Cable gland; M25; 1.5; IP55; brass; metallic


Manufacturer: LAPP

Manufacturer part number:
52106750
TME Symbol:
LP-52106750

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP55
Body material
brass
Body colour
metallic
Cable external diameter
11...20mm
Thread length
7mm
Kind of thread
metric
Spanner size
30mm
Plating material
nickel
Resistance to
UV rays
Operating temperature
-20...80°C
Gross weight99.33 g
Certificates
EAN code4044773169799
See other products in this category: Glands LAPP,
*
52106750
49 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 9.03 USDGross price for quantities from 5 pcs - 9.03 USD
Net price for quantities from 25 pcs - 8.19 USDGross price for quantities from 25 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs