+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52106780

Cable gland; M50; 1.5; brass; SKINDICHT®; SKINDICHT® SHZ

Manufacturer: LAPP

Manufacturer part number:
52106780
TME Symbol:
LP-52106780

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M50
Thread pitch
1.5
Body material
brass
Cable external diameter
35...43mm
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SHZ
Gross weight434.9 g
Certificates
EAN code4044773169584
See other products in this category: Glands LAPP,
See other products from this series.:
*
52106780
7 in TME stock
Net price for quantities from 1 pcs - 43.39 USDGross price for quantities from 1 pcs - 43.39 USD
Net price for quantities from 3 pcs - 39.78 USDGross price for quantities from 3 pcs - 39.78 USD
Net price for quantities from 5 pcs - 36.16 USDGross price for quantities from 5 pcs - 36.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs