+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52107800

Cable gland; angular; M12; 1.5; IP55; brass; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52107800
TME Symbol:
LP-52107800

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
M12
Thread pitch
1.5
IP rating
IP55
Body material
brass
Cable external diameter
5mm
Thread length
11.5mm
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® RWV
Operating temperature
-20...100°C
Gross weight26.16 g
Certificates
EAN code4044773167450
See other products in this category: Glands LAPP,
See other products from this series.:
*
52107800
73 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
Net price for quantities from 25 pcs - 5.28 USDGross price for quantities from 25 pcs - 5.28 USD
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs