+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | angular | |
Gland thread | M16 | |
Thread pitch | 1.5 | |
IP rating | IP55 | |
Body material | zinc die-cast | |
Cable external diameter | 9...3mm | |
Thread length | 11.5mm | |
Kind of thread | metric | |
Plating material | nickel | |
Manufacturer series | SKINDICHT® | |
Trade name | SKINDICHT® RWV | |
Operating temperature | -20...100°C |