+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52107831

Cable gland; angular; M25; 1.5; IP55; zinc die-cast; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52107831
TME Symbol:
LP-52107831

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
M25
Thread pitch
1.5
IP rating
IP55
Body material
zinc die-cast
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® RWV
Operating temperature
-20...100°C
Gross weight76.72 g
Certificates
EAN code4044773167160
See other products in this category: Glands LAPP,
See other products from this series.:
*
52107831
18 in TME stock
Net price for quantities from 1 pcs - 11.70 USDGross price for quantities from 1 pcs - 11.70 USD
Net price for quantities from 5 pcs - 10.73 USDGross price for quantities from 5 pcs - 10.73 USD
Net price for quantities from 10 pcs - 9.75 USDGross price for quantities from 10 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs