+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53100006

Insert for gland; polyamide; Ø: 6mm; H: 14mm; -40÷100°C; SKINTOP®

Manufacturer: LAPP

Manufacturer part number:
53100006
TME Symbol:
LP-53100006

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Seal material
polyamide
Diameter
6mm
Height
14mm
Operating temperature
-40...100°C
Body colour
natural
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX-DV
Gross weight0.445 g
Certificates
EAN code4044773181746
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53100006
3122 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs