+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53100008

Insert for gland; polyamide; Ø: 8mm; H: 14mm; -40÷100°C; SKINTOP®

Manufacturer: LAPP

Manufacturer part number:
53100008
TME Symbol:
LP-53100008

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Seal material
polyamide
Diameter
8mm
Height
14mm
Operating temperature
-40...100°C
Body colour
natural
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX-DV
Gross weight0.83 g
Certificates
EAN code4044773181708
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53100008
81 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs