+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M12, M16, M20, M25, M32 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | silver grey | |
Kind of thread | metric | |
Manufacturer series | SKINTOP® | |
Quantity in set/package | 130pcs. | |
Trade name | SKINTOP® CLICK L-BOXX | |
Operating temperature | -40...100°C | |
Kind of package | case |