+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M50 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | silver grey | |
Cable external diameter | 27...34mm | |
Kind of thread | metric | |
Manufacturer series | SKINTOP® | |
Version | with locknut | |
Operating temperature | -40...100°C |