+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53110156

Cable gland; PG11; IP68; polyamide; silver grey; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53110156
TME Symbol:
LP-53110156

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP68
Body material
polyamide
Body colour
silver grey
Cable external diameter
4...10mm
Thread length
8mm
Kind of thread
PG
Spanner size
22mm
Manufacturer series
SKINTOP®
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight8.4 g
Certificates
EAN code4044777561766
See other products in this category: Glands LAPP,
See other products from this series.:
*
53110156
5 in TME stock
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcs