+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M32 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 7...15mm | |
Thread length | 9mm | |
Kind of thread | metric | |
Spanner size | 36mm | |
Plating material | nickel | |
Conform to the norm | UL 514B | |
Manufacturer series | SKINTOP® | |
Trade name | SKINTOP® MSR-M | |
Operating temperature | -25...100°C |