+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53112150

Cable gland; M40; 1.5; IP68; brass; SKINTOP®; SKINTOP® MSR-M


Manufacturer: LAPP

Manufacturer part number:
53112150
TME Symbol:
LP-53112150

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
15...23mm
Thread length
9mm
Kind of thread
metric
Spanner size
45mm
Plating material
nickel
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MSR-M
Operating temperature
-25...100°C
Gross weight168.83 g
Certificates
EAN code4044773172379
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112150
0 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 10 pcs - 13.07 USDGross price for quantities from 10 pcs - 13.07 USD
Net price for quantities from 20 pcs - 12.25 USDGross price for quantities from 20 pcs - 12.25 USD
Net price for quantities from 50 pcs - 11.44 USDGross price for quantities from 50 pcs - 11.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs