+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53112507

Cable gland; M20; 1.5; IP68; brass; metallic; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112507
TME Symbol:
LP-53112507

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
7...13mm
Thread length
8.5mm
Kind of thread
metric
Spanner size
24mm
Plating material
nickel
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Resistance to
UV rays
Cable accessories application
for shielded cables
Trade name
SKINTOP® MS-M BRUSH
Operating temperature
-40...100°C
Gross weight41.32 g
Certificates
EAN code4044778077822
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112507
150 in TME stock
Net price for quantities from 1 pcs - 15.42 USDGross price for quantities from 1 pcs - 15.42 USD
Net price for quantities from 5 pcs - 13.71 USDGross price for quantities from 5 pcs - 13.71 USD
Net price for quantities from 25 pcs - 12.42 USDGross price for quantities from 25 pcs - 12.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs