+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | with earthing | |
Gland thread | M32 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 11...21mm | |
Kind of thread | metric | |
Plating material | nickel | |
Conform to the norm | UL 514B | |
Manufacturer series | SKINTOP® | |
Cable accessories application | for shielded cables | |
Trade name | SKINTOP® MS-M BRUSH |