+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53112681

Cable gland; with earthing; M63; 1.5; IP68; brass; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112681
TME Symbol:
LP-53112681

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
M63
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
44...55mm
Kind of thread
metric
Plating material
nickel
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Cable accessories application
for shielded cables
Trade name
SKINTOP® MS-M BRUSH
Gross weight551.72 g
Certificates
EAN code4044773767353
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112681
1 in TME stock
Net price for quantities from 1 pcs - 102.79 USDGross price for quantities from 1 pcs - 102.79 USD
Net price for quantities from 3 pcs - 94.23 USDGross price for quantities from 3 pcs - 94.23 USD
Net price for quantities from 5 pcs - 85.66 USDGross price for quantities from 5 pcs - 85.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.