+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M32 | |
Thread pitch | 1.5 | |
IP rating | IP68, IP69 | |
Body material | brass | |
Cable external diameter | 11...21mm | |
Thread length | 15mm | |
Kind of thread | metric | |
Spanner size | 36mm | |
Plating material | nickel | |
Manufacturer series | SKINTOP® | |
Cable accessories features | EMC shielding | |
Operating temperature | -40...100°C |