+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53113729

Cable gland; M40; 1.5; IP68,IP69; brass; SKINTOP®; EMC shielding


Manufacturer: LAPP

Manufacturer part number:
53113729
TME Symbol:
LP-53113729

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68, IP69
Body material
brass
Cable external diameter
19...28mm
Thread length
15mm
Kind of thread
metric
Spanner size
45mm
Plating material
nickel
Manufacturer series
SKINTOP®
Cable accessories features
EMC shielding
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight186.27 g
Certificates
EAN code4056155168351
See other products in this category: Glands LAPP,
See other products from this series.:
*
53113729
0 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 20.35 USD
Net price for quantities from 5 pcs - 19.70 USDGross price for quantities from 5 pcs - 19.70 USD
Net price for quantities from 15 pcs - 18.38 USDGross price for quantities from 15 pcs - 18.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs