+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54113020

Insert for gland; M20; IP54; chloroprene; Ø: 13.2mm; H: 8.4mm


Manufacturer: LAPP

Manufacturer part number:
54113020
TME Symbol:
LP-54113020

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Size
M20
IP rating
IP54
Seal material
chloroprene
Diameter
13.2mm
Height
8.4mm
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DV
Gross weight1.742 g
Certificates
EAN code4044773336719
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
54113020
1480 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs