+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54113030

Insert for gland; M25; IP54; chloroprene; Ø: 17.2mm; H: 9.5mm


Manufacturer: LAPP

Manufacturer part number:
54113030
TME Symbol:
LP-54113030

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Size
M25
IP rating
IP54
Seal material
chloroprene
Diameter
17.2mm
Height
9.5mm
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DV
Dimensional tolerance
-0.7;+0.7mm
Gross weight3.29 g
Certificates
EAN code4044773336573
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
54113030
526 in TME stock
Net price for quantities from 2 pcs - 0.50 USDGross price for quantities from 2 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 250 pcs