+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54113040

Insert for gland; M32; IP54; chloroprene; Ø: 21.2mm; H: 12mm

Manufacturer: LAPP

Manufacturer part number:
54113040
TME Symbol:
LP-54113040

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Size
M32
IP rating
IP54
Seal material
chloroprene
Diameter
21.2mm
Height
12mm
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DV
Gross weight6.13 g
Certificates
EAN code4044773336535
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
54113040
168 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs