+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54115200

Cable gland; M12; 1.5; IP66,IP68; polyamide; black; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
54115200
TME Symbol:
LP-54115200

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...5.5mm
Thread length
8mm
Kind of thread
metric
Spanner size
15mm
Seal material
NBR caoutchouc
Conform to the norm
ATEX Ex
Manufacturer series
SKINTOP®
Resistance to
UV rays
Trade name
SKINTOP® K-M ATEX plus
Operating temperature
-20...80°C
Gross weight3.625 g
Certificates
EAN code4044773335781
See other products in this category: Glands LAPP,
See other products from this series.:
*
54115200
112 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs