+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61715600

Cable tie; L: 356mm; W: 7.7mm; natural; polyamide; Ømax: 90mm; TY-RAP

NEW

Manufacturer: LAPP

Manufacturer part number:
61715600
TME Symbol:
LP-61715600

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with a hole for screw mounting
Length
356mm
Tie width
7.7mm
Colour
natural
Tie material
polyamide
Loop diameter max
90mm
Flammability rating
UL94V-2
Manufacturer series
TY-RAP
Gross weight6 g
EAN code4044773213041
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61715600
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 1500 pcs - 1.46 USDGross price for quantities from 1500 pcs - 1.46 USD
Net price for quantities from 2500 pcs - 1.37 USDGross price for quantities from 2500 pcs - 1.37 USD