+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61716310

Cable tie; L: 356mm; W: 2.4mm; natural; polyamide; 80N; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61716310
TME Symbol:
LP-61716310

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
356mm
Tie width
2.4mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight0.89 g
EAN code4044773212563
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61716310
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)