+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

61716370

Cable tie; L: 208mm; W: 3.6mm; natural; polyamide; 180N; Ømax: 51mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61716370
TME Symbol:
LP-61716370

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
208mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
51mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight0.9 g
EAN code4044773212549
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61716370
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD