+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723040

Cable tie; L: 284mm; W: 3.6mm; black; polyamide; 80N; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723040
TME Symbol:
LP-61723040

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
284mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight1.25 g
EAN code4044773205367
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723040
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD