+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723050

Cable tie; L: 340mm; W: 7mm; black; polyamide; 540N; Ømax: 102mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723050
TME Symbol:
LP-61723050

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
340mm
Tie width
7mm
Colour
black
Tie material
polyamide
Tie strength
540N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight4.36 g
EAN code4044773205343
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723050
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.40 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD