+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723150

Cable tie; L: 290mm; W: 4.8mm; black; polyamide; 222N; Ømax: 78mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723150
TME Symbol:
LP-61723150

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
290mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
78mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Gross weight1.93 g
EAN code4044773205039
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723150
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD