+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723330

Cable tie; L: 92mm; W: 2.4mm; natural; polyamide; Ømax: 16mm; UL94V-0

NEW

Manufacturer: LAPP

Manufacturer part number:
61723330
TME Symbol:
LP-61723330

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
92mm
Tie width
2.4mm
Colour
natural
Tie material
polyamide
Loop diameter max
16mm
Flammability rating
UL94V-0
Manufacturer series
TY-RAP
Resistance to
chemical, oils
Gross weight0.27 g
EAN code4044777582617
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723330
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 000)