+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723351

Cable tie; L: 92mm; W: 2.3mm; blue; polyamide; 80N; Ømax: 16mm; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61723351
TME Symbol:
LP-61723351

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
92mm
Tie width
2.3mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
80N
Loop diameter max
16mm
Flammability rating
UL94HB
Operating temperature
-60...85°C
Manufacturer series
TY-RAP
Resistance to
oils, solvent
Gross weight0.25 g
EAN code4044776109143
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723351
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 100 pcs