+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable tie | |
Version | with steel nose | |
Length | 93mm | |
Tie width | 2.3mm | |
Colour | blue | |
Tie material | polypropylene | |
Wristband features | detectable by a metal detector | |
Tie strength | 50N | |
Loop diameter max | 16mm | |
Flammability rating | UL94HB | |
Operating temperature | -40...85°C | |
Manufacturer series | TY-RAP | |
Resistance to | oils, solvent |