+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723365

Cable tie; L: 200mm; W: 3.5mm; blue; polyamide; 180N; Ømax: 50mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61723365
TME Symbol:
LP-61723365

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.2m
Tie width
3.5mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
180N
Loop diameter max
50mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
TIE DETECT
Resistance to
oils, solvent
Gross weight1.01 g
EAN code4044777855995
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723365
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD