+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61723440

Cable tie; L: 140mm; W: 3.6mm; light green; polyamide; UL94V-2

NEW

Manufacturer: LAPP

Manufacturer part number:
61723440
TME Symbol:
LP-61723440

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with steel nose
Length
140mm
Tie width
3.6mm
Colour
light green
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
TY-RAP
Resistance to
oils
Gross weight0.54 g
EAN code4044773204339
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61723440
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)