+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61724100

Cable tie holder; Tie width: max.3.6mm


Manufacturer: LAPP

Manufacturer part number:
61724100
TME Symbol:
LP-61724100

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie holder
Tie width
max. 3.6mm
Gross weight0.33 g
Certificates
EAN code4044777774647
See other products in this category: Cable Ties - Holders LAPP,
*
61724100
0 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.